TT Electronics / IRCPFC-W1206LF-03-1003-BResistor Fixed Single-Surface Mount

Res Thin Film 1206 100K Ohm 0.1% 0.33W(1/3W) ±25ppm/°C Sulfur Resistant Pad SMD T/R

This is a PFC-W1206LF-03-1003-B fixed single surface-mount resistor from IRC (TT electronics). This product has a resistance value of 100K Ohm. This dependable part has a power rating of 0.33 (1/3) W. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -65 to 150 °C. This product is 3.2 mm long, 0.61 mm tall and 1.6 mm deep. This device utilizes thin film technology.

3,000 parts: Ships in 2 days

    Total$62.70Price for 114

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 3,000 parts
      • Price: $0.55

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.