TT Electronics / IRCPFC-W0805LF-12-1003-AResistor Fixed Single-Surface Mount
Res Thin Film 0805 100K Ohm 0.05% 0.25W(1/4W) ±10ppm/°C Sulfur Resistant Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 100K | |
| 0.05% | |
| 100 | |
| No | |
| 0.25 (1/4) | |
| Thin Film | |
| -65 | |
| 150 | |
| ±10 | |
| 70 to 150 | |
| No | |
| No | |
| Yes | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2.06 | |
| 1.27 | |
| 0.51 | |
| Surface Mount |
This is a PFC-W0805LF-12-1003-A fixed single surface-mount resistor from IRC (TT electronics). This product has a resistance value of 100K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±10 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with thin film technology. This part has an operating temperature of -65 to 150 °C. This product is 2.06 mm long, 0.51 mm tall and 1.27 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

