TT Electronics / IRCPFC-W0805LF-03-6811-BResistor Fixed Single-Surface Mount

Res Thin Film 0805 6.81K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Sulfur Resistant Pad SMD T/R

Use this PFC-W0805LF-03-6811-B fixed single surface-mount resistor from IRC (TT electronics) to obtain a visually clean layout. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 6.81K Ohm. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -65 to 150 °C. This device utilizes thin film technology. This product is 2.06 mm long, 0.51 mm tall and 1.27 mm deep.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.