TT Electronics / IRCPFC-W0805LF-03-2802-BResistor Fixed Single-Surface Mount

Res Thin Film 0805 28K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Sulfur Resistant Pad SMD T/R

The PFC-W0805LF-03-2802-B fixed single surface-mount resistor from IRC (TT electronics) makes it easy to add resistors to your circuit board. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 28K Ohm. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -65 to 150 °C. This product is 2.06 mm long, 0.51 mm tall and 1.27 mm deep. This device is made with thin film technology.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    14 weeks
    • Price: $0.3094
    1. 5000+$0.3094
    2. 10000+$0.3063
    3. 15000+$0.3033
    4. 20000+$0.3002
    5. 25000+$0.2972
    6. 30000+$0.2943
    7. 40000+$0.2913
    8. 50000+$0.2884
    9. 100000+$0.2855

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.