TT Electronics / IRCPFC-D1206-03-1002-6802-DDResistor Networks and Arrays
Res Thin Film NET 10K Ohm/68K Ohm 0.5% 0.25W(1/4W) ±25ppm/°C VOLT/D 3-Pin 1206 Concave SMD T/R
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 2 | |
| 10K/68K | |
| 0.5% | |
| 100 | |
| 0.25 (1/4) | |
| 0.125 (1/8) | |
| Thin Film | |
| -65 | |
| 150 | |
| ±25 | |
| 70 to 150 | |
| VOLT/D | |
| 1206 | |
| Concave | |
| 3 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.61 | |
| ±0.15 | |
| ±0.13 | |
| ±0.1 | |
| Surface Mount |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

