Micron TechnologyPF48F4400P0VBQEAFlash
NOR Flash Parallel/Serial 1.8V 512M-bit 32M x 16 100ns 88-Pin SCSP Tray
| Compliant | |
| 3A991b.1.a. | |
| Obsolete | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 512M | |
| Sectored | |
| Yes | |
| Asymmetrical | |
| Bottom | |
| 24 | |
| 32Kbyte x 4|128Kbyte x 511 | |
| 16Words | |
| 16 | |
| 32M | |
| Yes | |
| Asynchronous|Synchronous | |
| 100 | |
| 4/Main Block | |
| 25 | |
| 0.456/Word | |
| 25 | |
| Parallel|Serial | |
| 1.7 | |
| 1.8 | |
| 2 | |
| 0.9 to 3.6|8.5 to 9.5 | |
| 31 | |
| 16 | |
| 50 | |
| -40 | |
| 85 | |
| No | |
| No | |
| Yes | |
| 100000 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 8 |
| Package Length | 11 |
| PCB changed | 88 |
| Standard Package Name | CSP |
| Supplier Package | SCSP |
| 88 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
