RiedonPF2472-5KF1Resistor Fixed Single-Through Hole
Res Power Film 5K Ohm 1% 3W/100W ±50ppm/°C TO-247 RDL Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 5K | |
| 1% | |
| 700 | |
| 3|100 | |
| Power Film | |
| -55 | |
| 175 | |
| ±50 | |
| 25 to 175 | |
| No | |
| No | |
| Radial | |
| 2 | |
| 10.9 | |
| Not Formed | |
| Tube | |
| TO-247 | |
| Rectangular | |
| TO-247 | |
| 16 | |
| 4.8 | |
| 20 | |
| 6.3 | |
| 0.8 | |
| 14.5 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

