| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8533.29.00.00 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Resistance Value (Ohm) | 15 |
| Tolerance | 1% |
| Maximum Voltage Rating (V) | 700 |
| Power Rating (W) | 3|100 |
| Technology | Power Film |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Temperature Coefficient (ppm/°C) | ±50 |
| Temperature Range @ Derated Power (°C) | 25 to 175 |
| Fail Safe Fusible Resistor | No |
| Flame-Proof Support | No |
| Termination Style | Radial |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 10.9 |
| Termination Forming | Not Formed |
| Packaging | Tube |
| Package Type | TO-247 |
| Package Shape | Rectangular |
| Package/Case | TO-247 |
| Product Length (mm) | 16 |
| Product Depth (mm) | 4.8 |
| Product Height (mm) | 20 |
| Product Weight (g) | 6.3 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 14.5 |
| Mounting | Through Hole |