LittelfusePF211UEBM03KQ22Switch KeyLock
Switch Key Lock ON ON DPDT 90° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Tumbler Lock | |
| DPDT | |
| ON ON | |
| Maintained | |
| Flat Key | |
| 4@125VAC 28VDC | |
| 250@(CSA/UL) | |
| 28 | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 10000 | |
| 90 | |
| Panel Mount | |
| Solder Lug | |
| 2 | |
| 5.84 | |
| Round | |
| Terminals | |
| Epoxy | |
| 1|2 | |
| Nylon 6/6 | |
| Straight | |
| 15.88 | |
| 17.78 | |
| 15.62 | |
| 15.88 | |
| 17.78 | |
| 32.46 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

