Pulse ElectronicsPF0560.683NLTInductor Surface Mount

Inductor Power Shielded Wirewound 68uH 25% 100KHz 1.42A 0.213Ohm DCR T/R

Save valuable space on a PCB with this power PF0560.683NLT surface mount inductor from Pulse. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes wirewound technology. It has an inductance of 68u H. This SMD inductor has a maximum DC current of 1.42 A with a maximum resistance of 213m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 9M Hz. This product is 10.4 mm long, 4 mm tall and 10.3 mm deep.

Import TariffMay apply to this part

Total In Stock: 5,583 parts

Regional Inventory: 1,828

    Total$102.08Price for 168

    1,828 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2202+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 1,828 parts
      • Price: $0.6076
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2301+
      Manufacturer Lead Time:
      20 weeks
      • In Stock: 3,755 parts
      • Price: $0.2723

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.