Pulse ElectronicsPF0553.153NLTInductor Surface Mount

Inductor Power Shielded Wirewound 14uH/56uH 20% 100KHz 5A/2.5A 0.024Ohm/0.096Ohm DCR T/R Automotive AEC-Q200

This power PF0553.153NLT surface mount inductor from Pulse is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 12.5 mm long, 8 mm tall and 12.5 mm deep. It has an inductance of 14u|56u H. Its test frequency is 100K Hz. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 5|2.5 A with a maximum resistance of 24m|96m Ohm. This device utilizes wirewound technology.

800 parts: Ships in 3 days

    Total$541.44Price for 800

    • (400)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2412+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 800 parts
      • Price: $0.6768

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.