Bel Power SolutionsPET750-12-050NAAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 62A 744W
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 62(Typ) | |
| 744(Typ) | |
| 90 | |
| 264 | |
| 4242VDC | |
| 1%V | |
| 2%V | |
| 10(rms) | |
| 47 to 63 | |
| ±0.5 | |
| 94.3(Typ) | |
| No | |
| IEC 320 C14 | |
| Yes | |
| 120mV(Max) | |
| No | |
| 0 | |
| 50 | |
| 870 | |
| Mounting | Rack |
| Package Height | 40 mm |
| Package Width | 50.5 mm |
| Package Length | 338.8 mm |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this PET750-12-050NA AC to DC power supply from Bel Power Solutions. It has a voltage of 12 V and maximum output power of 744(Typ) W. This part's single output can handle a current up to 62(Typ) A. This part has a temperature range of 0 °C to 50 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

