NexperiaPESD5V0L5UY,125ESD Suppressors
ESD Suppressor Diode Array Uni-Dir 5V 6-Pin TSSOP T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Diode Array | |
| Quint Common Anode | |
| Uni-Directional | |
| 5 | |
| 5 | |
| 6.4 | |
| 7.2 | |
| 12 | |
| 2.5@8/20us | |
| 0.025 | |
| 1 | |
| 25@8/20us | |
| 19 | |
| -65 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 6 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

