NexperiaPESD24VL2BT,215ESD Suppressors
ESD Suppressor TVS Bi-Dir 24V Automotive AEC-Q101 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| TVS | |
| Dual | |
| Bi-Directional | |
| 2 | |
| 24 | |
| 25.4 | |
| 30.3 | |
| 70@8/20us | |
| 3@8/20us | |
| 0.05 | |
| 5 | |
| 200@8/20us | |
| 11(Typ) | |
| -65 | |
| 150 | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.4(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

