NXP SemiconductorsPESD15VS4UD,115ESD Suppressors
ESD Suppressor TVS Uni-Dir 15V 6-Pin TSOP T/R Automotive AEC-Q101
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| TVS | |
| Quad Common Anode | |
| Uni-Directional | |
| 4 | |
| 15 | |
| 33@8/20us | |
| 6@8/20us | |
| 0.015 | |
| 200@8/20us | |
| 90 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.7(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

