SamtecPES-02-01-S-VTConnector Headers and PCB Receptacles
Conn Socket Strip SKT 2Power POS 2.54mm/3.81mm Solder ST Top Entry Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 2Power | |
| 1 | |
| Solder | |
| 2.54/3.81 | |
| Straight | |
| 58.7/Contact | |
| 636VDC|450VAC | |
| 15000 | |
| 5 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 31.21 | |
| 14.5 | |
| 14.62 | |
| 2.35 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

