STMicroelectronicsPEP01-5841ESD Suppressors
ESD Suppressor TVS Uni-Dir 58V 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 58 | |
| 100@8/20us | |
| 0.2 | |
| 55(Typ) | |
| -55 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 |
If you fear the wires in your electrical circuit may get damaged from too much amperage than this PEP01-5841 circuit protection device from STMicroelectronics is an absolute necessity!
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

