NexperiaPEMH13,315Digital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.1A 300mW 6-Pin SOT-666 T/R
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Dual | |
| 50 | |
| 0.1 | |
| 100@10mA@5V | |
| 230 | |
| 4.7 | |
| 150 | |
| 0.1 | |
| 0.1@0.25mA@5mA | |
| 300 | |
| -65 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) mm |
| Package Width | 1.3(Max) mm |
| Package Length | 1.7(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-666 |
| 6 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

