25-50% Off
CUI IncPEME2-S24-D15-SDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -15V/15V -0.067A/0.067A 2W 5-Pin SIP Module Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Isolated | |
| 21.6 | |
| 24 | |
| 26.4 | |
| -15|15 | |
| -0.067|0.067 | |
| 2 | |
| 3000VDC | |
| DC/DC | |
| 260(Typ) | |
| Yes | |
| 4%(Typ) | |
| 1.2% | |
| 83(Typ) | |
| -40 | |
| 105 | |
| Extended | |
| Tube | |
| 2.4 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.16 mm |
| Package Width | 7.05 mm |
| Package Length | 19.65 mm |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

