CUI IncPEM2-S24-D15-SDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -15V/15V -0.067A/0.067A 2W 5-Pin SIP
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 21.6 | |
| 24 | |
| 26.4 | |
| -15|15 | |
| -0.067|0.067 | |
| 2 | |
| 3000VDC | |
| 100(Typ) | |
| Yes | |
| 7%(Typ) | |
| 1.2% | |
| 84(Typ) | |
| -40 | |
| 105 | |
| Extended | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10 mm |
| Package Width | 7 mm |
| Package Length | 19.6 mm |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 5 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

