BournsPEC12R-3220F-S0024Mechanical Encoders
Mechanical Encoder Rotary Incremental Flat 0.02N.m Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| Rotary | |
| Flat | |
| 24 | |
| PC Pin | |
| 0.02 | |
| 100r/min | |
| 30000 | |
| Digital Square Wave | |
| No | |
| 5VDC | |
| -30 | |
| 70 | |
| Quadrature | |
| Incremental | |
| Through Hole | |
| 100G | |
| Straight | |
| 6 | |
| 14 | |
| 20 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

