BournsPEC11S-929K-S0015Mechanical Encoders
Mechanical Encoder Rotary Incremental Knurl 0.01N.m Straight Quadrature Digital Square Wave 15PPR Surface Mount Gull Wing
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 2 | |
| Rotary | |
| Knurl | |
| 15 | |
| Gull Wing | |
| 0.01 | |
| 60r/min | |
| 15000 | |
| Digital Square Wave | |
| No | |
| 5VDC | |
| -40 | |
| 70 | |
| Quadrature | |
| Incremental | |
| Surface Mount | |
| Straight | |
| 6 | |
| 15 | |
| 18 | |
| 15.2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

