PletronicsPE7745DEV-40.0MSMD Crystal Oscillators
Oscillator XO 40MHz ±50ppm ECL/PECL 55% 3.3V 6-Pin CLLCC SMD Cut Tape
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Crystal Oscillator | |
| 40 | |
| ±50 | |
| 55 | |
| ECL|PECL | |
| 2.97 | |
| 3.63 | |
| 3.3 | |
| -40 | |
| 85 | |
| Extended | |
| Cut Tape | |
| Mounting | Surface Mount |
| Package Height | 1.7(Max) mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 6 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

