PletronicsPE5544DEV-156.25MSMD Crystal Oscillators
Oscillator XO 156.25MHz ±25ppm ECL/PECL 55% 3.3V 6-Pin CLCC SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Crystal Oscillator | |
| 156.25 | |
| ±25 | |
| 55 | |
| ECL|PECL | |
| 2.97 | |
| 3.63 | |
| 3.3 | |
| -40 | |
| 85 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 1.35(Max) |
| Package Width | 3.2 |
| Package Length | 5 |
| PCB changed | 6 |
| Standard Package Name | LCC |
| Supplier Package | CLCC |
| 6 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

