pSemi CorporationPE4283-52RF Switches
RF Switch SPDT 0MHz to 4GHz 19.5dB 6-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| Single SPDT | |
| 4 | |
| 0 to 4000 | |
| 4000 | |
| 19.5 | |
| 0.8 | |
| 32 | |
| CMOS | |
| 2 | |
| 3 | |
| 3.3 | |
| 1.4(Min) | |
| 0.05 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

