pSemi CorporationPE4272-52RF Switches
RF Switch SPDT 0MHz to 3GHz 31.5dB 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| PE4272-52 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| Single SPDT | |
| 4 | |
| 0 to 3000 | |
| 3000 | |
| 31.5 | |
| 0.7 | |
| 32 | |
| UltraCMOS | |
| 2.7 | |
| 3 | |
| 3.3 | |
| 0.02 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
