Murata ManufacturingPE42427A-ZRF Switches
RF Switch SPDT 5MHz to 6GHz 15dB 12-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| Single SPDT | |
| 1 | |
| 0.004 | |
| 5 to 6000 | |
| 6000 | |
| 15 | |
| 1.25 | |
| GaAs | |
| 2.3 | |
| 3.3 | |
| 5.5 | |
| 1.2 to 3.3 | |
| 0.18 | |
| -40 | |
| 95 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 12 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
