TE ConnectivityPE0S0SS30Power Entry Modules
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 3A Fuse/Switch RA 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| Automotive | No |
| PPAP | No |
| EMI/RFI Filtered | |
| M | |
| 3 | |
| 1 | |
| Faston | |
| Right Angle | |
| IEC 320/C14 | |
| 3 | |
| (115|230)VAC | |
| 30K to 30000K | |
| Fuse/Switch | |
| Single 5 x 20mm or Single 6.3 x 32mm | |
| 2 Pole | |
| 50.29 | |
| 59.82 | |
| 58.67 | |
| Flange Mount |
Power your electronic devices with this extremely useful emi/rfi filtered PE0S0SS30 plug connector from TE Connectivity. This M connector has 3 M contacts. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has a male type gender. It has a right angle body orientation. It has an operating frequency of 30K to 30000K Hz. This device has a maximum current rating of 3 A. It uses the faston termination method. This product is 50.29 mm long, 58.67 mm tall and 59.82 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

