TE ConnectivityPE0S0DMXEPower Entry Modules
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 10A Fuse/Switch/Voltage Selector ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8537.10.91.70 | |
| Automotive | No |
| PPAP | No |
| EMI/RFI Filtered | |
| M | |
| 3 | |
| 1 | |
| Faston | |
| Straight | |
| IEC 60320-1/C14 | |
| 10 | |
| 250VAC | |
| 150K to 30000K | |
| Fuse/Switch/Voltage Selector | |
| Dual 5 x 20mm | |
| 2 Pole | |
| -10 | |
| 40 | |
| 49.53 | |
| 74.67 | |
| 58.16 | |
| Panel Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

