TE ConnectivityPE000DLXCPower Entry Modules
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 10A Fuse ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| EMI/RFI Filtered | |
| M | |
| 3 | |
| 1 | |
| Faston | |
| Straight | |
| IEC 320/C14 | |
| 10 | |
| (115|230)VAC | |
| Fuse | |
| Dual | |
| -10 | |
| 40 | |
| 50.29 | |
| 60.7 | |
| Flange Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

