50-75% Off
TE ConnectivityPE000DL6CPower Entry Modules
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 6A Fuse RA 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8537.10.91.70 | |
| Automotive | No |
| PPAP | No |
| EMI/RFI Filtered | |
| M | |
| 3 | |
| 1 | |
| Faston | |
| Right Angle | |
| IEC 320/C14 | |
| 6 | |
| (115|230)VAC | |
| 10K to 30000K | |
| Fuse | |
| Dual | |
| 50.29 | |
| 58.67 | |
| Flange Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

