Reduced Price

TE ConnectivityPE000DHXBPower Entry Modules

Power Entry Module Filtered M 3 POS (115VAC/230)VACVAC 10A Fuse/Voltage Selector RA 1 Port

Power your electronic devices with this extremely useful filtered PE000DHXB plug connector from TE Connectivity. This M connector has 3 M contacts. It has a right angle body orientation. This connector has a single port. It has a maximum voltage rating of 250 VAC. It has a male type gender. This device has a maximum current rating of 10 A. It has an operating frequency of 30K to 30000K Hz. This product is 58.67 mm tall. It uses the solder lug termination method.

Import TariffMay apply to this part

100 parts: Ships tomorrow

    Total$24.79Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2145+
      Manufacturer Lead Time:
      34 weeks
      Country Of origin:
      Mexico
      • In Stock: 100 parts
      • Price: $24.79

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.