Pulse ElectronicsPE-92412NLInductor Leaded
Inductor Power Toroid 90.7uH/100uH 20% 5A 0.034Ohm DCR RDL
| Compliant | |
| EAR99 | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 90.7u(OCL)/100u | |
| 20% | |
| 5 | |
| 0.034 | |
| Through Hole | |
| Radial | |
| 27.94 | |
| 2 | |
| -40 | |
| 130 | |
| 35.56 |
If you need a convenient and easily removable inductor for your electrical design then consider this power PE-92412NL leaded inductor from Pulse. This part has a pitch of 27.94 mm. This leaded inductor has an operating temperature range of -40 °C to 130 °C. It has a tolerance of 20%. It has an inductance of 90.7u/100u(Rated) H. This leaded inductor has a maximum DC current of 5 A with a maximum resistance of 34m Ohm. This product has a diameter of 35.56 mm. This device utilizes toroid technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
