Pulse ElectronicsPE-92105NLInductor Leaded
Inductor Power Toroid 141.8uH/145uH 20% 3A 0.087Ohm DCR RDL
| Compliant | |
| EAR99 | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 141.8u(OCL)/145u | |
| 20% | |
| 3 | |
| 0.087 | |
| Through Hole | |
| Radial | |
| 10.16 | |
| 2 | |
| -40 | |
| 130 | |
| 26.67 | |
| 13.97 |
Resist changes in electric current flow in your electrical design with this power PE-92105NL leaded inductor from Pulse. This part has a pitch of 10.16 mm. This leaded inductor has an operating temperature range of -40 °C to 130 °C. This device utilizes toroid technology. It has a tolerance of 20%. This product is 13.97 mm deep. It has an inductance of 141.8u/145u(Rated) H. This leaded inductor has a maximum DC current of 3 A with a maximum resistance of 87m Ohm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

