Pulse ElectronicsPE-92100NLInductor Leaded
Inductor Power Toroid 20.7uH/25uH 20% 2.6A 0.043Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 20.7u(OCL)/25u | |
| 20% | |
| 2.6 | |
| 0.043 | |
| Through Hole | |
| Radial | |
| 4.57 | |
| 2 | |
| -40 | |
| 130 | |
| 13.97 | |
| 6.35 |
This power PE-92100NL leaded inductor from Pulse is very suitable for tape and reel packaging for auto placement. This part has a pitch of 4.57 mm. This leaded inductor has an operating temperature range of -40 °C to 130 °C. It has an inductance of 20.7u/25u(Rated) H. It has a tolerance of 20%. This product is 6.35 mm deep. This device utilizes toroid technology. This leaded inductor has a maximum DC current of 2.6 A with a maximum resistance of 43m Ohm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

