Pulse ElectronicsPE-68678NLTTelecom Transformers
Telecom Transformer 1CT:1CT/1CT:2CT 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
| Compliant with Exemption | |
| EAR99 | |
| 8504.32.00.00 | |
| Automotive | No |
| PPAP | No |
| T1/CEPT/ISDN-PRI Transformer | |
| 1CT:1CT/1CT:2CT | |
| 30 | |
| 0.6 | |
| 0.7/0.7 | |
| 1500Vrms | |
| 50(Typ)@0.1MHz to 10MHz | |
| 50@1MHz | |
| 11/14@2MHz to 3MHz | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| 0 | |
| 70 | |
| SMD | |
| Tape and Reel | |
| 12.83 | |
| 9.53 | |
| 6.22 |
Bring old telecommunication systems to modern times by implementing this PE-68678NLT telecom transformer by Pulse for faster speeds. This telecom transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 16 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a turn ratio of 1CT:1CT/1CT:2CT. This product is 12.83 mm long, 6.22 mm tall and 9.53 mm deep. It also has a t1/cept/isdn-pri transformer. The maximum DCR on the primary side is 0.7/0.7 Ohm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

