10-25% Off

Pulse ElectronicsPE-68280NLTCurrent Transformers

Current Transformer 1:1:100 500Vrms 0.001Ohm Prim. DCR 0.93Ohm Sec. DCR 15000mA Prim. 6 Terminal SMD

Look no further, use this PE-68280NLT current transformer by Pulse to step down high alternating current in order to safely measure the current flow in high voltage and current circuits. It has an operating frequency of 50K to 500K Hz. This current transformer has a minimum operating temperature of -40 °C and a maximum of 130 °C. It has 6 terminals. It has a turn ratio of 1:1:100. The maximum DCR on the primary side is 0.001 Ohm, while its 0.93 Ohm on the secondary side. This product is 14.61 mm long, 7.11 mm tall and 12.57 mm deep. It also has a current sense transformer.

Import TariffMay apply to this part

1 part: Ships tomorrow

    Total$0.76Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2119+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      China
         
      • Price: $0.7618
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2119+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $0.7618

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.