Pulse ElectronicsPE-68280NLCurrent Transformers
Current Transformer 1:1:100 500Vrms 0.00115Ohm Prim. DCR 0.93Ohm Sec. DCR 15000mA Prim. 6 Terminal SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| Current Sense Transformer | |
| 1:1:100 | |
| 15000 | |
| 14800 | |
| 0.00115 | |
| 0.93 | |
| 500Vrms | |
| Surface Mount | |
| 6 | |
| -40 | |
| 130 | |
| 14.61 | |
| 12.57 | |
| 7.11 |
This PE-68280NL current transformer from Pulse reduces large voltage currents to smaller values. It has an operating frequency of 50K to 500K Hz. This current transformer has a minimum operating temperature of -40 °C and a maximum of 130 °C. It has 6 terminals. The maximum DCR on the primary side is 0.00115 Ohm, while its 0.93 Ohm on the secondary side. It has a turn ratio of 1:1:100. This product is 14.61 mm long, 7.11 mm tall and 12.57 mm deep. It also has a current sense transformer.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

