Pulse ElectronicsPE-67050NLCurrent Transformers
Current Transformer 1:50 3750Vrms 0.7Ohm Sec. DCR 4 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Current Sense Transformer | |
| 1:50 | |
| 5000 | |
| 0.7 | |
| 3750Vrms | |
| Pin | |
| Through Hole | |
| 4 | |
| -40 | |
| 130 | |
| 19.05 | |
| 14.35 | |
| 19.05 |
Step down high alternating current with this PE-67050NL current transformer from Pulse in order to safely measure the current flow in high voltage and high current circuits. It has an operating frequency of 10K to 200K Hz. This current transformer has an operating temperature range of -40 °C to 130 °C. It has 4 terminals. This product is 19.05 mm long, 19.05 mm tall and 14.35 mm deep. The maximum DCR on the secondary side is 0.7 Ohm. It also has a current sense transformer. It has a turn ratio of 1:50.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

