10-25% Off
Pulse ElectronicsPE-65745NLTelecom Transformers
Telecom Transformer 1CT:1.414CT/1CT:1CT 0.3Ohm Prim. DCR 0.3Ohm Sec. DCR 16 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LAN Isolation Transformer | |
| 1CT:1.414CT/1CT:1CT | |
| 12 | |
| 0.2 | |
| 0.3 | |
| 0.3 | |
| 1500Vrms | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| 0 | |
| 70 | |
| Tube | |
| 12.7 | |
| 9.4 | |
| 5.08 |
Bring old telecommunication systems to modern times by implementing this PE-65745NL telecom transformer by Pulse for faster speeds. This telecom transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 16 terminals. This device comes in tube packaging. It also has a lan isolation transformer. This product is 12.7 mm long, 5.08 mm tall and 9.4 mm deep. The maximum DCR on the primary side is 0.3 Ohm. It has a turn ratio of 1CT:1.414CT/1CT:1CT.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
