Top Searched
Pulse ElectronicsPE-65612NLAudio Transformers
Audio Transformer 1:1 2000Vrms 4 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| Digital Audio Data Transmission Transformer | |
| 1:1 | |
| 2000Vrms | |
| 20 | |
| Pin | |
| Through Hole | |
| 4 | |
| 3dB | |
| 0 | |
| 70 | |
| Tube | |
| 8.89 | |
| 12.7 | |
| 3.05 |
Do you need an electronic component to distribute audio frequencies in an electronic circuit? Then this PE-65612NL audio transformer from Pulse is perfect for you! It has an operating frequency of 0.1MHz to 55MHz. This audio transformer has an operating temperature range of 0 °C to 70 °C. It has 4 terminals. This device comes in tube packaging. This product is 8.89 mm long, 3.05 mm tall and 12.7 mm deep. It has a turn ratio of 1:1. It also has a digital audio data transmission transformer.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

