Pulse ElectronicsPE-63388NLPulse Transformers
Pulse Transformer 1:1.5:1.5 3750Vrms 0.4Ohm Prim. DCR 2.5Ohm Sec. DCR 50pF 6 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Gate Drive Transformer | |
| 1:1.5:1.5 | |
| 500 | |
| 50 | |
| 1500(Min) | |
| 4 | |
| 0.4 | |
| 2.5 | |
| 3750Vrms | |
| Pin | |
| Through Hole | |
| 6 | |
| 0 | |
| 70 | |
| 27.43 | |
| 27.69 | |
| 30.48 | |
| 20kHz to 100kHz |
If your circuit transmits digital information then this PE-63388NL pulse transformer from Pulse will easily produce electrical pulses from the frequencies in your circuit. This pulse transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 6 terminals. It also has a gate drive transformer. This product is 27.43 mm long, 30.48 mm tall and 27.69 mm deep. It has a turn ratio of 1:1.5:1.5. The maximum DCR on the primary side is 0.4 Ohm, while its 2.5 Ohm on the secondary side.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

