Pulse Transformers
PE-63387NL
Pulse Transformer 1:1:1 3750Vrms 0.4Ohm Prim. DCR 0.75Ohm Sec. DCR 50pF 6 Terminal Pin Thru-Hole
Pulse ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Transformer Type
Gate Drive Transformer
Turns Ratio
1:1:1
Secondary Side Current (mA)
500
Maximum Interwinding Capacitance (pF)
50
Primary Side Inductance (uH)
1500(Min)
Maximum Primary Leakage Inductance (uH)
4
Maximum DCR Primary Side (Ohm)
0.4
Maximum DCR Secondary Side (Ohm)
0.75
High Potential
3750Vrms
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
6
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tray
Product Length (mm)
27.43
Product Depth (mm)
27.69
Product Height (mm)
30.48
Operating Frequency
20kHz to 100kHz

