Pulse ElectronicsPE-5760NLPulse Transformers
Pulse Transformer 1:1:1 500Vrms 3.9Ohm Prim. DCR 3.9Ohm Sec. DCR 70pF 6 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose Transformer | |
| 1:1:1 | |
| 70 | |
| 5000(Min) | |
| 1.3 | |
| 1.3 | |
| 3.9 | |
| 3.9 | |
| 3.9 | |
| 500Vrms | |
| 10.5 | |
| 25 | |
| Pin | |
| Through Hole | |
| 6 | |
| 0 | |
| 70 | |
| DIP | |
| Tube | |
| 1.3 | |
| 8.89 | |
| 12.7 | |
| 6.35 |
Do you need an electrical device that will produce electrical pulses from changes in voltage? Then this PE-5760NL pulse transformer from Pulse is perfect for you! This pulse transformer has an operating temperature range of 0 °C to 70 °C. It has 6 terminals. It also has a general purpose transformer. This product is 8.89 mm long, 6.35 mm tall and 12.7 mm deep. The maximum DCR on the primary side is 3.9 Ohm, while its 3.9 Ohm on the secondary side. It has a turn ratio of 1:1:1.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
