Pulse ElectronicsPE-54039NLInductor Leaded

Inductor Power Toroid 53uH 20% 3A 0.08Ohm DCR RDL

This power PE-54039NL leaded inductor from Pulse is available for both power applications and RF applications. This part has a pitch of 7.62 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This leaded inductor has a maximum DC current of 3 A with a maximum resistance of 80m(Typ) Ohm. It has a tolerance of 20%. This product is 21.21 mm long, 24.13 mm tall and 11.56 mm deep. This device is made with toroid technology. It has an inductance of 53u H.

Import TariffMay apply to this part

Total In Stock: 132 parts

Regional Inventory: 130

    Total$83.57Price for 61

    130 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2214+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      China
      • In Stock: 130 parts
      • Price: $1.37
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      20 weeks
      • In Stock: 2 parts
      • Price: $1.37

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.