Pulse ElectronicsPE-54038SNLTInductor Surface Mount
Inductor Power Toroid 77uH 20% 2.7A 0.09Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 77u | |
| 20% | |
| 2.7 | |
| 0.09(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 23.87 | |
| Surface Mount | |
| 23.87 | |
| 10.16 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power PE-54038SNLT surface mount inductor from Pulse is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 130 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has an inductance of 77u H. This product is 23.87 mm long, 10.16 mm tall and 23.87 mm deep. It has a tolerance of 20%. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 2.7 A with a maximum resistance of 90m(Typ) Ohm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

