Pulse ElectronicsPE-53935SNLInductor Surface Mount
Inductor Power Toroid 250uH 20% 1.5A 0.23Ohm DCR
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 250u | |
| 20% | |
| 1.5 | |
| 0.23(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| 23.87 | |
| Surface Mount | |
| 23.87 | |
| 10.16 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power PE-53935SNL surface mount inductor from Pulse is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 130 °C. It has a tolerance of 20%. It has an inductance of 250u H. This device utilizes wirewound technology. This product is 23.87 mm long, 10.16 mm tall and 23.87 mm deep. This SMD inductor has a maximum DC current of 1.5 A with a maximum resistance of 230m(Typ) Ohm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

