Pulse ElectronicsPE-53934SNLInductor Surface Mount

Inductor Power Toroid 17uH 20% 3A 0.05Ohm DCR

This power PE-53934SNL surface mount inductor from Pulse is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This device utilizes wirewound technology. It has an inductance of 17u H. This product is 15.75 mm long, 9.91 mm tall and 15.24 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 3 A with a maximum resistance of 50m(Typ) Ohm.

120 parts: Ships in 2 days

    Total$191.09Price for 120

    • (30)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2523+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 120 parts
      • Price: $1.5924

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.