Pulse ElectronicsPE-53933SNLTInductor Surface Mount
Inductor Power Toroid 24uH 20% 2.74A 0.07Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 24u | |
| 20% | |
| 2.74 | |
| 0.07(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 15.75 | |
| Surface Mount | |
| 15.24 | |
| 9.91 |
This power PE-53933SNLT surface mount inductor from Pulse is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 2.74 A with a maximum resistance of 70m(Typ) Ohm. This product is 15.75 mm long, 9.91 mm tall and 15.24 mm deep. It has an inductance of 24u H. This device utilizes wirewound technology. It has a tolerance of 20%.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

