Pulse ElectronicsPE-53900NLInductor Leaded
Inductor Power Toroid 19uH 20% 4.5A 0.02Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 19u | |
| 20% | |
| 4.5 | |
| 0.02(Typ) | |
| Through Hole | |
| Radial | |
| 7.62 | |
| 2 | |
| -40 | |
| 125 | |
| 21.21 | |
| 11.56 | |
| 24.13 |
If you need a convenient and easily removable inductor for your electrical design then consider this power PE-53900NL leaded inductor from Pulse. This part has a pitch of 7.62 mm. This leaded inductor has an operating temperature range of -40 °C to 130 °C. It has an inductance of 19u H. It has a tolerance of 20%. This product is 21.21 mm long, 24.13 mm tall and 11.56 mm deep. This device utilizes toroid technology. This leaded inductor has a maximum DC current of 4.5 A with a maximum resistance of 20m(Typ) Ohm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

